
XF3M-2015-1B | |
|---|---|
DigiKey Part Number | OR1182TR-ND - Tape & Reel (TR) OR1182CT-ND - Cut Tape (CT) OR1182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-2015-1B |
Description | CONN FFC FPC 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-2015-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 35,18300 Kč | 351,83 Kč |
| 25 | 32,97680 Kč | 824,42 Kč |
| 50 | 31,40000 Kč | 1 570,00 Kč |
| 100 | 29,90050 Kč | 2 990,05 Kč |
| 250 | 28,02644 Kč | 7 006,61 Kč |
| 500 | 26,68878 Kč | 13 344,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,69833 Kč | 37 047,49 Kč |
| 3 000 | 23,52028 Kč | 70 560,84 Kč |
| 4 500 | 22,85754 Kč | 102 858,93 Kč |
| 7 500 | 22,04927 Kč | 165 369,52 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |



