
2295892-1 | |
|---|---|
DigiKey Part Number | A125196-ND |
Manufacturer | |
Manufacturer Product Number | 2295892-1 |
Description | SHROUD PLASTIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | 2295892-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | - | |
Size / Dimension | 2.291" L x 1.898" W x 0.630" H (58.20mm x 48.20mm x 16.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 10 | 217,51800 Kč | 2 175,18 Kč |
| 25 | 203,89040 Kč | 5 097,26 Kč |
| 50 | 194,15180 Kč | 9 707,59 Kč |
| 100 | 184,88740 Kč | 18 488,74 Kč |
| 250 | 173,31916 Kč | 43 329,79 Kč |
| 500 | 165,05352 Kč | 82 526,76 Kč |
| 1 000 | 157,18557 Kč | 157 185,57 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |











