



1990096 | |
|---|---|
DigiKey Part Number | 277-1803-ND |
Manufacturer | |
Manufacturer Product Number | 1990096 |
Description | TERM BLOCK 11POS 45DEG 2.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1990096 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 57,53500 Kč | 575,35 Kč |
| 25 | 50,31120 Kč | 1 257,78 Kč |
| 50 | 45,77980 Kč | 2 288,99 Kč |
| 100 | 42,01910 Kč | 4 201,91 Kč |
| 250 | 38,10128 Kč | 9 525,32 Kč |
| 500 | 35,81712 Kč | 17 908,56 Kč |
| 1 000 | 34,01340 Kč | 34 013,40 Kč |
| 5 000 | 31,20773 Kč | 156 038,65 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |











