
1964899 | |
|---|---|
DigiKey Part Number | 1964899-ND |
Manufacturer | |
Manufacturer Product Number | 1964899 |
Description | TERM BLOCK PLUG 4POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 4A |
Series | Voltage - IEC 100 V |
Packaging Bulk | Current - UL 4 A |
Part Status Active | Voltage - UL 125 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 20-28 AWG |
Number of Positions 4 | Wire Gauge or Range - mm² 0.14-0.5mm² |
Positions Per Level 4 | Color Green |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.098" (2.50mm) | Features Positions Stamped |
Plug Wire Entry 180° | Wire Strip Length 8mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.463" (11.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 121,07020 Kč | 6 053,51 Kč |
| Unit Price without VAT: | 121,07020 Kč |
|---|---|
| Unit Price with VAT: | 146,49494 Kč |














