
1961164 | |
|---|---|
DigiKey Part Number | 1961164-ND |
Manufacturer | |
Manufacturer Product Number | 1961164 |
Description | TERM BLOCK HDR 8POS 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1961164 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 4A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Number of Levels 2 | Contact Tail Length 0.150" (3.81mm) |
Pitch 0.098" (2.50mm) | Insulation Height 0.862" (21.89mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 159,53440 Kč | 7 976,72 Kč |
| Unit Price without VAT: | 159,53440 Kč |
|---|---|
| Unit Price with VAT: | 193,03662 Kč |








