



1881341 | |
|---|---|
DigiKey Part Number | 277-1432-ND |
Manufacturer | |
Manufacturer Product Number | 1881341 |
Description | TERM BLOCK PLUG 4POS 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1881341 Models |
Category | Current - IEC 4A |
Manufacturer Phoenix Contact | Voltage - IEC 320 V |
Series | Current - UL 4 A |
Packaging Bulk | Voltage - UL 125 V |
Part Status Active | Wire Gauge or Range - AWG 20-28 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.14-0.5mm² |
Number of Positions 4 | Color Green |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.098" (2.50mm) | Wire Strip Length 8mm |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.463" (11.76mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 101,79800 Kč | 1 017,98 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |





















