Connector Label, Adhesive For CLIPLINE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0804853:0051

DigiKey Part Number
0804853:0051-ND
Manufacturer
Manufacturer Product Number
0804853:0051
Description
TERM MARKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Label, Adhesive For CLIPLINE Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Label, Adhesive
Legend
Numbers, 51 through 60
Pitch
0.100" (2.54mm)
For Use With/Related Products
CLIPLINE Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10181,84300 Kč1 818,43 Kč
Manufacturers Standard Package
Unit Price without VAT:181,84300 Kč
Unit Price with VAT:220,03003 Kč