
1845031 | |
|---|---|
DigiKey Part Number | 1845031-ND |
Manufacturer | |
Manufacturer Product Number | 1845031 |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 3 | Contact Mating Finish Gold |
Positions Per Level 3 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.134" (3.40mm) |
Termination Style Solder | Insulation Height 0.285" (7.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 63,82980 Kč | 3 191,49 Kč |
| Unit Price without VAT: | 63,82980 Kč |
|---|---|
| Unit Price with VAT: | 77,23406 Kč |


























