1703958 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 9 015
Unit Price: 18,06000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 7,13862 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 7,13862 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 7,13862 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 197
Unit Price: 20,37000 Kč
Datasheet
3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703958

DigiKey Part Number
1703958-ND
Manufacturer
Manufacturer Product Number
1703958
Description
TERM BLOCK PLUG 3POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
160 V
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Contact Mating Finish
Gold
Number of Positions
3
Features
Mating Flange
Positions Per Level
3
Screw Size
M2
Number of Levels
1
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Pitch
0.150" (3.81mm)
Wire Strip Length
7mm
Plug Wire Entry
180°
Insulation Height
0.437" (11.10mm)
Termination Style
Screw - Rising Cage Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP02P1-381-03BESame Sky (Formerly CUI Devices)9 015102-6469-ND18,06000 KčSimilar
TBP02P1-381-03GRSame Sky (Formerly CUI Devices)02223-TBP02P1-381-03GR-ND7,13862 KčSimilar
TBP02P1-381-03GYSame Sky (Formerly CUI Devices)02223-TBP02P1-381-03GY-ND7,13862 KčSimilar
TBP02P1-381-03YLSame Sky (Formerly CUI Devices)02223-TBP02P1-381-03YL-ND7,13862 KčSimilar
TBP02P1W-381-03BESame Sky (Formerly CUI Devices)2 197102-6505-ND20,37000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50109,08880 Kč5 454,44 Kč
Manufacturers Standard Package
Unit Price without VAT:109,08880 Kč
Unit Price with VAT:131,99745 Kč