
1923254 | |
|---|---|
DigiKey Part Number | 1923254-ND |
Manufacturer | |
Manufacturer Product Number | 1923254 |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 16-28 AWG |
Number of Positions 3 | Wire Gauge or Range - mm² 0.14-1.5mm² |
Positions Per Level 3 | Color Black |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.150" (3.81mm) | Features Mating Flange |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 113,33880 Kč | 5 666,94 Kč |
| Unit Price without VAT: | 113,33880 Kč |
|---|---|
| Unit Price with VAT: | 137,13995 Kč |























