
1763821 | |
|---|---|
DigiKey Part Number | 1763821-ND |
Manufacturer | |
Manufacturer Product Number | 1763821 |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug Housing for Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Current - UL 5 A |
Part Status Active | Voltage - UL 300 V |
Type Plug Housing for Female Sockets | Wire Gauge or Range - AWG 22-24 AWG |
Number of Positions 3 | Wire Gauge or Range - mm² 0.2-1mm² |
Positions Per Level 3 | Color Black |
Number of Levels 1 | Features Mating Flange |
Pitch 0.150" (3.81mm) | Insulation Height 0.343" (8.71mm) |
Plug Wire Entry 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,10020 Kč | 1 755,01 Kč |
| Unit Price without VAT: | 35,10020 Kč |
|---|---|
| Unit Price with VAT: | 42,47124 Kč |




























