Similar
Similar
Similar
Similar
Similar
Similar




1830596 | |
|---|---|
DigiKey Part Number | 277-5775-ND |
Manufacturer | |
Manufacturer Product Number | 1830596 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1830596 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395151002 | Molex | 0 | 0395151002-ND | 7,74859 Kč | Similar |
| 0395151502 | Molex | 0 | 0395151502-ND | 11,31793 Kč | Similar |
| 0395156002 | Molex | 2 143 | WM25818-ND | 18,52000 Kč | Similar |
| 0395156502 | Molex | 0 | 0395156502-ND | 10,40916 Kč | Similar |
| OQ0235500000G | Amphenol Anytek | 0 | 609-4073-ND | 6,37040 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 41,15600 Kč | 411,56 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |
































