



0395156002 | |
|---|---|
DigiKey Part Number | WM25818-ND |
Manufacturer | |
Manufacturer Product Number | 0395156002 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395156002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Features Mating Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 13,64500 Kč | 136,45 Kč |
| 25 | 11,88320 Kč | 297,08 Kč |
| 50 | 10,71140 Kč | 535,57 Kč |
| 100 | 9,70040 Kč | 970,04 Kč |
| 250 | 8,60624 Kč | 2 151,56 Kč |
| 800 | 7,57605 Kč | 6 060,84 Kč |
| 1 600 | 7,12084 Kč | 11 393,34 Kč |
| 5 600 | 6,52899 Kč | 36 562,34 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |








