



0395178002 | |
|---|---|
DigiKey Part Number | WM25851-ND |
Manufacturer | |
Manufacturer Product Number | 0395178002 |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,17000 Kč | 21,17 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 25 | 13,49320 Kč | 337,33 Kč |
| 50 | 12,17040 Kč | 608,52 Kč |
| 100 | 11,03280 Kč | 1 103,28 Kč |
| 250 | 9,80740 Kč | 2 451,85 Kč |
| 800 | 8,65703 Kč | 6 925,62 Kč |
| 1 600 | 8,15079 Kč | 13 041,26 Kč |
| 5 600 | 7,49358 Kč | 41 964,05 Kč |
| Unit Price without VAT: | 21,17000 Kč |
|---|---|
| Unit Price with VAT: | 25,61570 Kč |





