0395161502 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 36,76740 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 39,17230 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 843
Unit Price: 10,71000 Kč
Datasheet
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395161502

DigiKey Part Number
0395161502-ND
Manufacturer
Manufacturer Product Number
0395161502
Description
TERM BLOCK HDR 2POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395161502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
2
Features
Mating Flange
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.270" (6.86mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1862560000Weidmüller01862560000-ND36,76740 KčSimilar
1863890000Weidmüller01863890000-ND39,17230 KčSimilar
TBP02R1-381-02BESame Sky (Formerly CUI Devices)0102-6480-ND5,88000 KčSimilar
TBP02R1W-381-02BESame Sky (Formerly CUI Devices)1 843102-6513-ND10,71000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 03210,40916 Kč41 969,73 Kč
Unit Price without VAT:10,40916 Kč
Unit Price with VAT:12,59508 Kč