



0395172002 | |
|---|---|
DigiKey Part Number | WM13959-ND |
Manufacturer | |
Manufacturer Product Number | 0395172002 |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395172002 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,16000 Kč | 28,16 Kč |
| 10 | 20,39100 Kč | 203,91 Kč |
| 25 | 17,75680 Kč | 443,92 Kč |
| 50 | 16,04080 Kč | 802,04 Kč |
| 100 | 14,57620 Kč | 1 457,62 Kč |
| 250 | 13,01256 Kč | 3 253,14 Kč |
| 800 | 11,55673 Kč | 9 245,38 Kč |
| 1 600 | 10,91973 Kč | 17 471,57 Kč |
| 5 600 | 10,09657 Kč | 56 540,79 Kč |
| Unit Price without VAT: | 28,16000 Kč |
|---|---|
| Unit Price with VAT: | 34,07360 Kč |






