Similar
Similar
Similar

0395151002 | |
|---|---|
DigiKey Part Number | 0395151002-ND |
Manufacturer | |
Manufacturer Product Number | 0395151002 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395151002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Features Mating Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R2-381-02BE | Same Sky (Formerly CUI Devices) | 6 010 | 102-6492-ND | 5,25000 Kč | Similar |
| TBP02R2-381-02BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-02BK-ND | 1,77853 Kč | Similar |
| TBP02R2W-381-02BE | Same Sky (Formerly CUI Devices) | 681 | 102-6522-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 064 | 7,74859 Kč | 62 484,63 Kč |
| Unit Price without VAT: | 7,74859 Kč |
|---|---|
| Unit Price with VAT: | 9,37579 Kč |










