2 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Surface Mount
1824190
1824190

1824190

DigiKey Part Number
277-11537-2-ND - Tape & Reel (TR)
277-11537-1-ND - Cut Tape (CT)
277-11537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1824190
Description
TERM BLK 2POS TOP ENT 3.81MM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1824190 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.150" (3.81mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20047,59510 Kč9 519,02 Kč
40044,71630 Kč17 886,52 Kč
60043,31992 Kč25 991,95 Kč
1 00041,81962 Kč41 819,62 Kč
1 40040,97025 Kč57 358,35 Kč
2 00040,17600 Kč80 352,00 Kč
5 00038,55565 Kč192 778,25 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč