
2735962 | |
|---|---|
DigiKey Part Number | 2735962-ND |
Manufacturer | |
Manufacturer Product Number | 2735962 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.886" W x 2.028" H (22.50mm x 51.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2735962 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W x 2.028" H (22.50mm x 51.50mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 5 | 96,84200 Kč | 484,21 Kč |
| 10 | 90,50100 Kč | 905,01 Kč |
| 30 | 81,32533 Kč | 2 439,76 Kč |
| 50 | 77,37340 Kč | 3 868,67 Kč |
| 100 | 72,31920 Kč | 7 231,92 Kč |
| 250 | 66,14120 Kč | 16 535,30 Kč |
| 500 | 61,82022 Kč | 30 910,11 Kč |
| 1 000 | 60,92045 Kč | 60 920,45 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |











