
2966825 | |
|---|---|
DigiKey Part Number | 277-5035-ND |
Manufacturer | |
Manufacturer Product Number | 2966825 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Phoenix Contact | Number of Positions 2 |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products INTERFACE PLC Series |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |




