
1810448 | |
|---|---|
DigiKey Part Number | 1810448-ND |
Manufacturer | |
Manufacturer Product Number | 1810448 |
Description | TERM BLOCK HDR 11POS 5.08MM |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Last Time Buy | Voltage - IEC 320 V |
Type Header, Female Sockets | Color Green |
Number of Positions 11 | Contact Mating Finish Gold |
Positions Per Level 11 | Features Retention Latches |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 306,66740 Kč | 15 333,37 Kč |
| Unit Price without VAT: | 306,66740 Kč |
|---|---|
| Unit Price with VAT: | 371,06755 Kč |

















