
1899223 | |
|---|---|
DigiKey Part Number | 1899223-ND |
Manufacturer | |
Manufacturer Product Number | 1899223 |
Description | TERM BLK 11POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1899223 Models |
Category | Positions Per Level 11 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Rear Flange |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 10 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection PCB Pins - Straight | Features Sealing Gasket |
Width 2.972" (75.48mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 236,46260 Kč | 11 823,13 Kč |
| Unit Price without VAT: | 236,46260 Kč |
|---|---|
| Unit Price with VAT: | 286,11975 Kč |












