Similar
Similar

1762460 | |
|---|---|
DigiKey Part Number | 277-1407-ND |
Manufacturer | |
Manufacturer Product Number | 1762460 |
Description | TERM BLOCK HDR 22POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1762460 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 10A |
Series | Voltage - IEC 630 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 22 | Contact Mating Finish Tin |
Positions Per Level 11 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 1.122" (28.50mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVF225251 | On Shore Technology Inc. | 0 | OSTVF225251-ND | 86,69833 Kč | Similar |
| OSTVF227051 | On Shore Technology Inc. | 0 | OSTVF227051-ND | 60,38111 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 299,41460 Kč | 14 970,73 Kč |
| Unit Price without VAT: | 299,41460 Kč |
|---|---|
| Unit Price with VAT: | 362,29167 Kč |




























