
1808557 | |
|---|---|
DigiKey Part Number | 1808557-ND |
Manufacturer | |
Manufacturer Product Number | 1808557 |
Description | TERM BLOCK HDR 11POS 5.08MM |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1808557 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 12 A |
Part Status Last Time Buy | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 11 | Contact Mating Finish Tin |
Positions Per Level 11 | Features Ejectors |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.154" (3.90mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 102,36100 Kč | 5 118,05 Kč |
| Unit Price without VAT: | 102,36100 Kč |
|---|---|
| Unit Price with VAT: | 123,85681 Kč |



















