




1791813 | |
|---|---|
DigiKey Part Number | 277-1312-ND |
Manufacturer | |
Manufacturer Product Number | 1791813 |
Description | TERM BLK 1POS TOP ENT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1791813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side), Lever Actuated | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,97500 Kč | 339,75 Kč |
| 20 | 30,60450 Kč | 612,09 Kč |
| 30 | 28,83033 Kč | 864,91 Kč |
| 40 | 27,67000 Kč | 1 106,80 Kč |
| 50 | 26,82280 Kč | 1 341,14 Kč |
| 60 | 26,16350 Kč | 1 569,81 Kč |
| 70 | 25,62957 Kč | 1 794,07 Kč |
| 80 | 25,18450 Kč | 2 014,76 Kč |
| 90 | 24,80567 Kč | 2 232,51 Kč |
| Unit Price without VAT: | 33,97500 Kč |
|---|---|
| Unit Price with VAT: | 41,10975 Kč |












