
2061-1641/998-404 | |
|---|---|
DigiKey Part Number | 2946-2061-1641/998-404-ND |
Manufacturer | |
Manufacturer Product Number | 2061-1641/998-404 |
Description | THR PCB TERMINAL BLOCK, PUSH-BUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2061-1641/998-404 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color White |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 1 | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 20,01766 Kč | 12 811,30 Kč |
| Unit Price without VAT: | 20,01766 Kč |
|---|---|
| Unit Price with VAT: | 24,22137 Kč |











