Image for KAC-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAC-12

DigiKey Part Number
KAC-12-ND
Manufacturer
Manufacturer Product Number
KAC-12
Description
FUSE CRTRDGE 12A 600VAC CYLINDR
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
12A 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
12A
Voltage Rating - AC
600 VAC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.563" Dia x 1.875" L (14.30mm x 47.63mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 60 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 374,60100 Kč23 746,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 374,60100 Kč
Unit Price with VAT:2 873,26721 Kč

Other Suppliers on DigiKey

60In Stock
Ships from WEC