Contact Crimp Pin 20 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 20 AWG Gold
13162500

13162600

DigiKey Part Number
2181-13162600-ND
Manufacturer
Manufacturer Product Number
13162600
Description
CONN CNT GLD PIN 1.6MM 20AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 20 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1075,82400 Kč758,24 Kč
2571,08240 Kč1 777,06 Kč
5067,68080 Kč3 384,04 Kč
10064,44920 Kč6 444,92 Kč
30059,64203 Kč17 892,61 Kč
50057,53116 Kč28 765,58 Kč
1 00054,78672 Kč54 786,72 Kč
2 50051,36002 Kč128 400,05 Kč
Manufacturers Standard Package
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč