
1787140 | |
|---|---|
DigiKey Part Number | 277-8748-ND |
Manufacturer | |
Manufacturer Product Number | 1787140 |
Description | TERM BLOCK HDR 30POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1787140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 30 | |
Positions Per Level | 15 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.079" (2.00mm) | |
Insulation Height | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 10 | 238,03300 Kč | 2 380,33 Kč |
| 25 | 234,93400 Kč | 5 873,35 Kč |
| 50 | 232,96440 Kč | 11 648,22 Kč |
| 100 | 224,59460 Kč | 22 459,46 Kč |
| 250 | 212,50060 Kč | 53 125,15 Kč |
| 500 | 200,89164 Kč | 100 445,82 Kč |
| 1 000 | 194,21932 Kč | 194 219,32 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |













