Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2HW-C202MRS

DigiKey Part Number
39-D2HW-C202MRS-ND
Manufacturer
Manufacturer Product Number
D2HW-C202MRS
Description
SWITCH SNP ACT SPST-NC 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-C202MRS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
76gf
Packaging
Bulk
Release Force
10gf
Part Status
Active
Operating Position
0.409" (10.4mm)
Circuit
SPST-NC
Differential Travel
0.010" (0.25mm)
Switch Function
On-Mom
Overtravel
0.055" (1.4mm)
Current Rating (Amps)
100mA (AC), 2A (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
12 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 523
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,31000 Kč145,31 Kč
10120,31900 Kč1 203,19 Kč
25111,60840 Kč2 790,21 Kč
50105,43520 Kč5 271,76 Kč
10099,60820 Kč9 960,82 Kč
30091,01933 Kč27 305,80 Kč
50087,27776 Kč43 638,88 Kč
1 00082,44172 Kč82 441,72 Kč
Manufacturers Standard Package
Unit Price without VAT:145,31000 Kč
Unit Price with VAT:175,82510 Kč