


32208779 | |
|---|---|
DigiKey Part Number | 1759-32208779-ND |
Manufacturer | |
Manufacturer Product Number | 32208779 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 750°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 5 | 124,18200 Kč | 620,91 Kč |
| 10 | 119,08000 Kč | 1 190,80 Kč |
| 25 | 112,97760 Kč | 2 824,44 Kč |
| 50 | 108,80740 Kč | 5 440,37 Kč |
| 100 | 104,98370 Kč | 10 498,37 Kč |
| 500 | 97,28500 Kč | 48 642,50 Kč |
| 1 000 | 94,41625 Kč | 94 416,25 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |











