



1774137 | |
|---|---|
DigiKey Part Number | 277-6019-ND |
Manufacturer | |
Manufacturer Product Number | 1774137 |
Description | TERM BLK 3P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1774137 Models |
Category | Voltage 600 V |
Manufacturer Phoenix Contact | Wire Gauge 6-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.400" (10.16mm) | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M4 |
Current 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1709694 | Phoenix Contact | 168 | 277-8589-ND | 367,27000 Kč | Parametric Equivalent |
| 1929520 | Phoenix Contact | 15 | 277-14422-ND | 387,50000 Kč | Parametric Equivalent |
| DG138T-10.16-03P-14-00L(H) | Suntsu Electronics, Inc. | 240 | 2388-DG138T-10.16-03P-14-00L(H)-ND | 154,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,43000 Kč | 322,43 Kč |
| 10 | 223,82100 Kč | 2 238,21 Kč |
| Unit Price without VAT: | 322,43000 Kč |
|---|---|
| Unit Price with VAT: | 390,14030 Kč |





