3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
VP0365540000G
VP0365540000G

VP0365540000G

DigiKey Part Number
VP0365540000G-ND
Manufacturer
Manufacturer Product Number
VP0365540000G
Description
TERM BLK 3P SIDE ENT 10.16MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
3
Clamp Material - Plating
Steel - Zinc Plated
Pitch
0.400" (10.16mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
2.15 Nm (19 Lb-In)
Current
65 A
Screw Thread
M4.5
Voltage
300 V
Base Product Number
Wire Gauge
6-20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VP036584000AGAmphenol Anytek1 3931818-VP036584000AG-ND57,35000 KčParametric Equivalent
In-Stock: 2 238
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,59000 Kč87,59 Kč
1062,35800 Kč623,58 Kč
2554,55800 Kč1 363,95 Kč
5049,68620 Kč2 484,31 Kč
10045,65270 Kč4 565,27 Kč
25041,45908 Kč10 364,77 Kč
50039,01856 Kč19 509,28 Kč
3 00034,86838 Kč104 605,14 Kč
6 00033,86276 Kč203 176,56 Kč
Manufacturers Standard Package
Unit Price without VAT:87,59000 Kč
Unit Price with VAT:105,98390 Kč