



EM292903-UL | |
|---|---|
DigiKey Part Number | 283-5129-ND |
Manufacturer | |
Manufacturer Product Number | EM292903-UL |
Description | TERM BLK 3P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 6-20 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Steel - Tri-Chromate Plated |
Pitch 0.400" (10.16mm) | Screw Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Torque - Screw 1.69 Nm (15 Lb-In) |
Current 65 A | Screw Thread M4 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,66000 Kč | 186,66 Kč |
| 10 | 132,26600 Kč | 1 322,66 Kč |
| 25 | 116,60720 Kč | 2 915,18 Kč |
| 50 | 107,04720 Kč | 5 352,36 Kč |
| 100 | 99,26590 Kč | 9 926,59 Kč |
| 300 | 89,98870 Kč | 26 996,61 Kč |
| 500 | 86,72426 Kč | 43 362,13 Kč |
| 1 000 | 83,14191 Kč | 83 141,91 Kč |
| Unit Price without VAT: | 186,66000 Kč |
|---|---|
| Unit Price with VAT: | 225,85860 Kč |



