
ESK116V-03P | |
|---|---|
DigiKey Part Number | 5239-ESK116V-03P-ND |
Manufacturer | |
Manufacturer Product Number | ESK116V-03P |
Description | TERM BLK 3POS 10.16MM SCRW PLG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Dinkle Corporation, USA | Wire Gauge 6-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 120°C |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Material - Plating Tin |
Mating Orientation Horizontal with Board | Torque - Screw 1.2 Nm (10.6 Lb-In) |
Current 65 A | Screw Thread M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 78,84700 Kč | 788,47 Kč |
| 25 | 69,10880 Kč | 1 727,72 Kč |
| 50 | 63,06540 Kč | 3 153,27 Kč |
| 100 | 58,08680 Kč | 5 808,68 Kč |
| 250 | 52,93512 Kč | 13 233,78 Kč |
| 500 | 49,94920 Kč | 24 974,60 Kč |
| 1 000 | 47,59890 Kč | 47 598,90 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |



