



1738908 | |
|---|---|
DigiKey Part Number | 277-8645-ND |
Manufacturer | |
Manufacturer Product Number | 1738908 |
Description | TERM BLOCK PLUG 24POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1738908 Models |
Category | Current - IEC 8A |
Manufacturer Phoenix Contact | Voltage - IEC 320 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 24 | Color Green |
Positions Per Level 12 | Contact Mating Finish Tin |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 10mm |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Push-In Spring | Insulation Height 0.630" (16.00mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,83000 Kč | 551,83 Kč |
| 10 | 448,39100 Kč | 4 483,91 Kč |
| Unit Price without VAT: | 551,83000 Kč |
|---|---|
| Unit Price with VAT: | 667,71430 Kč |






















