
33480606830020 | |
|---|---|
DigiKey Part Number | 1195-33480606830020-ND |
Manufacturer | |
Manufacturer Product Number | 33480606830020 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480606830020 Models |
Category | Number of Positions/Contacts 10p8c |
Manufacturer HARTING | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,55000 Kč | 861,55 Kč |
| 10 | 732,32600 Kč | 7 323,26 Kč |
| 25 | 686,49200 Kč | 17 162,30 Kč |
| 50 | 653,74340 Kč | 32 687,17 Kč |
| 100 | 622,56970 Kč | 62 256,97 Kč |
| 250 | 583,64444 Kč | 145 911,11 Kč |
| Unit Price without VAT: | 861,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,47550 Kč |










