
132104-2 | |
|---|---|
DigiKey Part Number | A135042-ND |
Manufacturer | |
Manufacturer Product Number | 132104-2 |
Description | CONN RING CIRC 2/0AWG M10 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 132104-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.929" (23.60mm) | |
Length - Overall | 2.008" (51.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,27000 Kč | 401,27 Kč |
| 10 | 340,96600 Kč | 3 409,66 Kč |
| 25 | 319,60640 Kč | 7 990,16 Kč |
| 50 | 304,34920 Kč | 15 217,46 Kč |
| 100 | 289,82910 Kč | 28 982,91 Kč |
| 250 | 271,70068 Kč | 67 925,17 Kč |
| 500 | 258,74618 Kč | 129 373,09 Kč |
| Unit Price without VAT: | 401,27000 Kč |
|---|---|
| Unit Price with VAT: | 485,53670 Kč |












