Box, Potting Plastic Black Open End(s) 1.960" L x 1.570" W (49.78mm x 39.88mm) X 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box, Potting Plastic Black Open End(s) 1.960" L x 1.570" W (49.78mm x 39.88mm) X 1.180" (29.97mm)
1596B104
1596B104

1596B104

DigiKey Part Number
HM4055-ND
Manufacturer
Manufacturer Product Number
1596B104
Description
BOX PLASTIC BLK 1.96"L X 1.57"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic Black Open End(s) 1.960" L x 1.570" W (49.78mm x 39.88mm) X 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
1596B104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box, Potting
Size / Dimension
1.960" L x 1.570" W (49.78mm x 39.88mm)
Height
1.180" (29.97mm)
Area (L x W)
3.08in² (19.9cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
553,29200 Kč266,46 Kč
1049,42900 Kč494,29 Kč
2544,79280 Kč1 119,82 Kč
5041,59280 Kč2 079,64 Kč
10038,64260 Kč3 864,26 Kč
25035,08428 Kč8 771,07 Kč
50032,62628 Kč16 313,14 Kč
1 00030,35072 Kč30 350,72 Kč
Manufacturers Standard Package
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč