
5-2172078-2 | |
|---|---|
DigiKey Part Number | A121955-ND |
Manufacturer | |
Manufacturer Product Number | 5-2172078-2 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5-2172078-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 201,93000 Kč | 1 201,93 Kč |
| 10 | 1 021,67900 Kč | 10 216,79 Kč |
| 30 | 945,51900 Kč | 28 365,57 Kč |
| 50 | 912,07340 Kč | 45 603,67 Kč |
| 100 | 868,58860 Kč | 86 858,86 Kč |
| 250 | 814,29320 Kč | 203 573,30 Kč |
| Unit Price without VAT: | 1 201,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 454,33530 Kč |










