Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 510V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 510V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRC3R48D400

DigiKey Part Number
DRC3R48D400-ND
Manufacturer
Manufacturer Product Number
DRC3R48D400
Description
REV 480V 7.6A 24 VAC/DC NO AUX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 510V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
DRC3R48D400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC
Load Current
7.6 A
Voltage - Input
18 ~ 30VAC/DC
Voltage - Load
48 ~ 510V
Termination Style
Screw Terminal
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 233,54000 Kč5 233,54 Kč
Unit Price without VAT:5 233,54000 Kč
Unit Price with VAT:6 332,58340 Kč

Other Suppliers on DigiKey

23In Stock
Ships from WEC