



1720806 | |
|---|---|
DigiKey Part Number | 277-8619-ND |
Manufacturer | |
Manufacturer Product Number | 1720806 |
Description | TERM BLOCK HDR 3POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1720806 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 41A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 41 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle | Contact Tail Length 0.197" (5.00mm) |
Termination Style Solder | Insulation Height 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 81,68200 Kč | 816,82 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |

















