Diode 200 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

ES1PDHM3/85A

DigiKey Part Number
112-ES1PDHM3/85ATR-ND - Tape & Reel (TR)
112-ES1PDHM3/85ACT-ND - Cut Tape (CT)
112-ES1PDHM3/85ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1PDHM3/85A
Description
DIODE STANDARD 200V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
ES1PDHM3/85A Models
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Series
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 614
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
109,92700 Kč99,27 Kč
1006,38600 Kč638,60 Kč
5004,85474 Kč2 427,37 Kč
1 0004,36089 Kč4 360,89 Kč
2 0003,94503 Kč7 890,06 Kč
5 0003,49459 Kč17 472,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,21609 Kč32 160,90 Kč
20 0002,98189 Kč59 637,80 Kč
30 0002,86263 Kč85 878,90 Kč
50 0002,72863 Kč136 431,50 Kč
70 0002,64930 Kč185 451,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč