5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
1720495
1720495

1720602

DigiKey Part Number
277-13785-ND
Manufacturer
Manufacturer Product Number
1720602
Description
TERM BLOCK HDR 5POS 7.62MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1720602 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
41 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Latch Lock
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.197" (5.00mm)
Insulation Height
1.152" (29.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,09000 Kč208,09 Kč
10190,09500 Kč1 900,95 Kč
25180,33920 Kč4 508,48 Kč
50166,52680 Kč8 326,34 Kč
Manufacturers Standard Package
Unit Price without VAT:208,09000 Kč
Unit Price with VAT:251,78890 Kč