



1777752 | |
|---|---|
DigiKey Part Number | 277-13997-ND |
Manufacturer | |
Manufacturer Product Number | 1777752 |
Description | TERM BLOCK PLUG 5POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1777752 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 41 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5-0.8 Nm (4.4-7.1 Lb-In) | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.776" (19.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,86000 Kč | 257,86 Kč |
| 10 | 239,81800 Kč | 2 398,18 Kč |
| 25 | 223,41040 Kč | 5 585,26 Kč |
| 50 | 210,92080 Kč | 10 546,04 Kč |
| Unit Price without VAT: | 257,86000 Kč |
|---|---|
| Unit Price with VAT: | 312,01060 Kč |










