



1716535 | |
|---|---|
DigiKey Part Number | 277-16599-ND |
Manufacturer | |
Manufacturer Product Number | 1716535 |
Description | TERM BLK 5POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1716535 Models |
Category | Positions Per Level 5 |
Manufacturer Phoenix Contact | Panel Mount Type 2 Piece, Snap Lock - Front Flange |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 41 A |
Front Panel Wire Connection Header, Male Pins | Wire Gauge 8-24 AWG |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel | Color Green |
Width 2.504" (63.60mm) | Number of Levels 1 |
Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,66000 Kč | 333,66 Kč |
| 10 | 229,46600 Kč | 2 294,66 Kč |
| Unit Price without VAT: | 333,66000 Kč |
|---|---|
| Unit Price with VAT: | 403,72860 Kč |



