
1718555 | |
|---|---|
DigiKey Part Number | 277-1718555-ND |
Manufacturer | |
Manufacturer Product Number | 1718555 |
Description | 1718555 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 12 Ports IP20 |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer Phoenix Contact | Fiber Type SFP |
Packaging Bulk | SFP/XFP Ports 2 |
Part Status Active | SFP/XFP Type SFP |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 22V ~ 30V |
Number of Ports 12 | Ingress Protection IP20 |
Copper Ports 2 | Mounting Type DIN Rail |
Copper Type 10/100 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82 942,10000 Kč | 82 942,10 Kč |
| Unit Price without VAT: | 82 942,10000 Kč |
|---|---|
| Unit Price with VAT: | 100 359,94100 Kč |









