
1635592 | |
|---|---|
DigiKey Part Number | 277-1635592-ND |
Manufacturer | |
Manufacturer Product Number | 1635592 |
Description | SURGE PROTECTION DEVICE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VDC MCOV 3 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Max) (8/20µS) 10 kA |
Manufacturer Phoenix Contact | Voltage - Protection Level (VP) (2416) 1.3 kV |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Features Remote Signaling Contacts, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 3 | Approval Agency ATEX, CCC, CE, cULus, DNV GL, IECEx, UL |
Voltage - Continuous Operating (Max) (MCOV) 30VDC | Base Product Number |
Current - Discharge (Nom) (8/20µS) 5 kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 199,60000 Kč | 4 199,60 Kč |
| Unit Price without VAT: | 4 199,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 081,51600 Kč |




