
1384244 | |
|---|---|
DigiKey Part Number | 277-1384244-ND |
Manufacturer | |
Manufacturer Product Number | 1384244 |
Description | 24-PORT ETHERNET-APL + PROFIBUS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 24 Ports IP20 |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer Phoenix Contact | Fiber Type SFP |
Series | SFP/XFP Ports 2 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 22V ~ 30V |
Configuration Fixed + SFP | Ingress Protection IP20 |
Number of Ports 24 | Mounting Type DIN Rail, Panel Mount |
Copper Ports 2 | Operating Temperature -40°C ~ 70°C |
Copper Type 10/100, 100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179 139,19000 Kč | 179 139,19 Kč |
| Unit Price without VAT: | 179 139,19000 Kč |
|---|---|
| Unit Price with VAT: | 216 758,41990 Kč |

