
2702397 | |
|---|---|
DigiKey Part Number | 2702397-ND |
Manufacturer | |
Manufacturer Product Number | 2702397 |
Description | GIGABIT SFP MODULE FOR TRANSMISS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1Gbps 1310nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
EDA/CAD Models | 2702397 Models |
Category | Wavelength 1310nm |
Manufacturer Phoenix Contact | Applications General Purpose |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Connector Type LC |
Data Rate 1Gbps | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 956,29000 Kč | 5 956,29 Kč |
| Unit Price without VAT: | 5 956,29000 Kč |
|---|---|
| Unit Price with VAT: | 7 207,11090 Kč |





